| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/83W0803N |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 8 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 8-3 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/83W0803N |
M83723/83W0803N
| Heilind Number: | AERM83723/83W0803N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/83W0803N |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/83W0803N, a rugged and reliable MIL-C-83723 Series III Crimp connector designed to meet stringent military specifications. This wall-mount receptacle, featuring a shell size 8 and durable aluminum construction with olive drab cadmium over nickel finish, ensures superior performance in harsh environments. The pin contact type accommodates wire sizes ranging from 24 to 20 AWG, making it versatile for various applications. With a voltage rating of 600 VAC and high reliability (hi-rel) status, this connector is ideal for demanding military and aerospace systems. Its threaded locking mechanism and insert arrangement of 8-3 guarantee secure and efficient connectivity, essential for mission-critical operations. Trust in the M8372383W0803N for uncompromising performance in circular MIL spec and hi-rel applications.

