M83723/83W14126

Heilind Number:AERM83723/83W14126
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W14126
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W14126
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:14-12
Keying Position:6
Locking Mechanism:Threaded
Operating Temperature:-65 to 175 °C
SKU:AERM83723/83W14126

Detailed Description

Introducing the M83723/83W14126, a rugged and reliable WALL MT RECEPT designed for military applications. Meeting MIL-DTL-83723 specifications, this connector is part of the esteemed Conesys M83723 series, ensuring high performance in demanding environments. With a shell size of 14 and a keying position of 6, it guarantees secure and precise connections. The aluminum shell construction, finished with Olive Drab Cadmium over Nickel, offers exceptional durability and corrosion resistance. Featuring a threaded locking mechanism and accommodating wire sizes of 20 to 16 AWG, this connector provides a robust and stable interface. Its versatility extends to high-rel applications, with a voltage rating of 600 VAC. Trust in the M8372383W14126 for seamless connectivity in critical military and aerospace systems.