M83723/83W2457N

Heilind Number:AERM83723/83W2457N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W2457N
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W2457N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:24-57
Keying Position:N
Locking Mechanism:Threaded
Operating Temperature:-65 to 175 °C
SKU:AERM83723/83W2457N

Detailed Description

Introducing the M83723/83W2457N, a rugged WALL MT RECEPT designed to meet stringent MIL-DTL-83723 military specifications. Part of the Series III lineup, this connector features a durable aluminum shell in shell size 24, ensuring reliable performance even in harsh environments. With PIN contact type, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The Olive Drab Cadmium Over Nickel shell finish not only enhances durability but also offers corrosion resistance. Threaded locking mechanism guarantees secure connections, making it ideal for high-reliability applications. With a voltage rating of 600 VAC and insert arrangement 24-57, the M83723/83W2457N is a must-have for any project requiring robust circular connectors in compliance with RoHS standards.