M83723/84A14129

Heilind Number:AERM83723/84A14129
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A14129
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, SOCKET, 83723 SIII THREA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A14129
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:14
Shell Type:Jam Nut Receptacle
Contact Type:Socket
Shell Finish:Black Anodized
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:9
Locking Mechanism:Threaded
Insert Arrangement:14-12
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/84A14129

Detailed Description

Introducing the M83723/84A14129, a MIL-DTL-83723 compliant Jam Nut Receptacle designed for high reliability in military and aerospace applications. Part of the Series III connectors, this socket features a durable aluminum shell with a black anodized finish, ensuring robust performance in demanding environments. Suitable for wire sizes ranging from 20 to 16 AWG, the M83723/84A14129 offers secure connectivity with a voltage rating of 600 VAC. With an insert arrangement of 14-12 and keying position 9, it provides precise mating in complex systems. The threaded locking mechanism guarantees stable connections, making it ideal for mission-critical operations. Trust in the Conesys M83723 campaign for quality assurance. Rest assured, the M83723/84A14129 is RoHS compliant, meeting environmental standards without compromising on performance. Upgrade your circular connector solutions with this high-reliability component.