M83723/84A24576

Heilind Number:AERM83723/84A24576
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A24576
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, SOCKET, 83723 SIII THREA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A24576
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Black Anodized
Voltage Rating:600 VAC
Insert Arrangement:24-57
Keying Position:6
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:AERM83723/84A24576

Detailed Description

The M83723/84A24576 is a MIL-DTL-83723 compliant Jam Nut Receptacle, Socket, designed for Series III applications. Featuring a durable aluminum shell with a black anodized finish, this connector ensures reliable performance in demanding environments. With a wire size compatibility ranging from 14 to 12 AWG and 24 to 20 AWG, it offers versatile connectivity options. The 24 shell size, 24-57 insert arrangement, and 6 keying position provide secure and precise mating. Its threaded locking mechanism guarantees a stable connection, while the high voltage rating of 600 VAC makes it suitable for a wide range of applications. Trusted for its quality and reliability, the M83723/84A24576 is part of the Conesys M83723 series, catering to high reliability needs in the aerospace and defense industries.