M83723/84G1412N

Heilind Number:AERM83723/84G1412N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G1412N
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, SOCKET, 83723 SIII THREA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G1412N
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:14
Shell Type:Jam Nut Receptacle
Contact Type:Socket
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:N
Locking Mechanism:Threaded
Insert Arrangement:14-12
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/84G1412N

Detailed Description

Introducing the Jam Nut Receptacle, Socket, 83723 SIII THREA, a durable circular connector designed for high-reliability applications. Meeting MIL-DTL-83723 military specifications, this connector is part of the Conesys M83723 series III lineup. With a shell size of 14 and a shell material made of stainless steel, it ensures robust performance in demanding environments. The contact type is a socket, suitable for wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG. Featuring a jam nut receptacle shell type with a passivated shell finish, it offers secure and corrosion-resistant connections. With a voltage rating of 600 VAC, insert arrangement 14-12, and threaded locking mechanism, this connector guarantees reliable operation. RoHS compliant and suitable for various applications, it is the perfect choice for mission-critical systems.