M83723/84G20286

Heilind Number:AERM83723/84G20286
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G20286
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, SOCKET, 83723 SIII THREA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G20286
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Socket
Shell Material:Stainless Steel
Wire Size:14 to 12 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:20-28
Keying Position:6
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:AERM83723/84G20286

Detailed Description

Introducing the M83723/84G20286, a MIL-DTL-83723 compliant Jam Nut Receptacle designed for high-reliability applications. Part of the Conesys M83723 campaign, this connector, featuring a Series III shell, offers robust performance in demanding environments. With a shell size of 20 and a passivated stainless steel construction, it ensures durability and corrosion resistance. The socket contact type accommodates 14 to 12 AWG and 24 to 20 AWG wire sizes, making it versatile for various power and signal transmission needs. With a voltage rating of 600 VAC, it guarantees safe and efficient operation. The 20-28 insert arrangement and keying position of 6 enable secure mating, while the threaded locking mechanism provides added stability. Ideal for military, aerospace, and other hi-rel applications, the M83723/84G20286 is a trusted solution for reliable connectivity in critical systems.