M83723/84G20286 L/C

Heilind Number:AERM83723/84G20286 L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G20286 L/C
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, SOCKET, 83723 SIII THREA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G20286 L/C
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Socket
Shell Material:Stainless Steel
Wire Size:14 to 12 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:20-28
Keying Position:6
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
Without Contacts:Yes
SKU:AERM83723/84G20286 L/C

Detailed Description

Introducing the M83723/84G20286 L/C, a high-performance jam nut receptacle designed for military-specification MIL-DTL-83723 applications. Part of the rugged Series III connectors, this assembly boasts a shell size of 20 and features socket contact type for secure connections. Crafted from durable stainless steel with a passivated finish, it ensures reliability in demanding environments. Accommodating wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it offers versatility in connectivity. With an insert arrangement of 20-28, keying position 6, and a threaded locking mechanism, it guarantees precise mating. Please note that this assembly does not ship with contacts, allowing for customization according to specific requirements. Trusted in high-reliability settings, the M83723/84G20286 L/C is the ideal choice for critical military and aerospace applications.