M83723/84G20287

Heilind Number:AERM83723/84G20287
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G20287
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, SOCKET, 83723 SIII THREA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G20287
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Socket
Shell Material:Stainless Steel
Wire Size:14 to 12 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:20-28
Keying Position:7
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:AERM83723/84G20287

Detailed Description

Introducing the M83723/84G20287, a high-performance Jam Nut Receptacle Socket designed for military applications. Fully compliant with MIL-DTL-83723 specifications, this connector from the Series III lineup features a durable stainless steel shell with a passivated finish, ensuring robustness in harsh environments. With an insert arrangement of 20-28 and keying position 7, it guarantees secure and accurate mating. Supporting wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it offers versatility in connectivity. The threaded locking mechanism provides added reliability, making it ideal for high-reliability applications. With a voltage rating of 600 VAC, this connector is suitable for demanding electrical systems. Trust in the M83723/84G20287 for superior performance in critical military and aerospace operations.