M83723/84G20288

Heilind Number:AERM83723/84G20288
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G20288
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, SOCKET, 83723 SIII THREA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G20288
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Socket
Shell Material:Stainless Steel
Wire Size:14 to 12 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:20-28
Keying Position:8
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:AERM83723/84G20288

Detailed Description

Introducing the M83723/84G20288, a precision-engineered Jam Nut Receptacle Socket designed to meet stringent military specifications. Part of the Series III connectors, this socket features a durable stainless steel shell with a passivated finish for enhanced longevity. It accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, making it versatile for various applications. With a voltage rating of 600 VAC, it ensures reliable performance even in demanding environments. The 20-28 insert arrangement, keying position 8, and threaded locking mechanism guarantee secure connections. Compliant with high-reliability standards, the M8372384G20288 is the perfect choice for mission-critical operations.