M83723/84G22326

Heilind Number:AERM83723/84G22326
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G22326
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, SOCKET, 83723 SIII THREA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G22326
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:22
Contact Type:Socket
Shell Material:Stainless Steel
Wire Size:14 to 12 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:22-32
Keying Position:6
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:AERM83723/84G22326

Detailed Description

Introducing the M83723/84G22326, a MIL-DTL-83723 compliant Jam Nut Receptacle designed for high-reliability applications. Part of the Conesys M83723 series, this connector features a rugged stainless steel shell with a passivated finish, ensuring durability in harsh environments. With a shell size of 22 and a 22-32 insert arrangement, it accommodates a wide range of wire sizes, from 14 to 12 AWG and 24 to 20 AWG. The socket contact type and 600 VAC voltage rating make it suitable for power and signal transmission. Utilizing a threaded locking mechanism and keying position 6, it provides secure connections in aerospace, defense, and industrial settings. Trust the M8372384G22326 for reliable performance in demanding applications.