M83723/84K20259 L/C

Heilind Number:AERM83723/84K20259 L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K20259 L/C
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, SOCKET, 83723 SIII THREA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K20259 L/C
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:20
Shell Type:Jam Nut Receptacle
Contact Type:Socket
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:9
Without Contacts:Yes
Locking Mechanism:Threaded
Insert Arrangement:20-25
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/84K20259 L/C

Detailed Description

The M83723/84K20259 L/C is a military-specification Jam Nut Receptacle, Socket connector designed for robust performance in demanding environments. Part of the Series III Conesys M83723 lineup, this connector features a shell size of 20 and is constructed from durable stainless steel with a passivated finish. With a voltage rating of 600 VAC, it ensures reliable power transmission. The wire size acceptance ranges from 14 to 12 AWG and 24 to 20 AWG, accommodating various applications. Its insert arrangement of 20-25 and keying position of 9 offer secure mating. Featuring a threaded locking mechanism, this connector provides a stable and secure connection. Please note that this assembly does not ship with contacts. Meeting high-reliability standards, it is ideal for use in aerospace, defense, and other mission-critical applications.