M83723/84K2457N L/C

Heilind Number:AERM83723/84K2457N L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K2457N L/C
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, SOCKET, 83723 SIII THREA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K2457N L/C
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Socket
Shell Material:Stainless Steel
Wire Size:14 to 12 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:24-57
Keying Position:N
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
Without Contacts:Yes
SKU:AERM83723/84K2457N L/C

Detailed Description

The M83723/84K2457N L/C is a rugged and reliable jam nut receptacle, designed for demanding military applications. Meeting MIL-DTL-83723 specifications, this connector is part of the high-performance Series III lineup. Featuring a shell size of 24 and crafted from stainless steel with a passivated finish, it offers exceptional durability in harsh environments. Suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, this socket contact type assembly ensures secure and efficient connections. With an insert arrangement of 24-57 and a threaded locking mechanism, it guarantees a stable and vibration-resistant fit. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Ideal for high-reliability applications, the M83723/84K2457N L/C is the perfect choice for mission-critical systems.