M83723/84R20257

Heilind Number:AERM83723/84R20257
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R20257
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, SOCKET, 83723 SIII THREA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R20257
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-25
Keying Position:7
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:AERM83723/84R20257

Detailed Description

Introducing the M83723/84R20257, a MIL-DTL-83723 compliant Jam Nut Receptacle designed for rugged military applications. Part of the Conesys M83723 series, this Connector features a durable Aluminum shell with Electroless Nickel finish, ensuring reliable performance in harsh environments. With a shell size of 20 and contact type as Sockets, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The 600VAC voltage rating, along with hi-rel capabilities, make it ideal for demanding power and signal transmission tasks. Its threaded locking mechanism and 20-25 insert arrangement provide secure connections, while the 7-keying position offers added protection against mismating. Trust the M83723/84R20257 for your critical connectivity needs in aerospace, defense, and other high-reliability sectors.