| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/84R20396 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 20 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 20-39 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/84R20396 |
M83723/84R20396
| Heilind Number: | AERM83723/84R20396 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/84R20396 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/84R20396, a rugged and reliable Jam Nut Receptacle Socket designed to meet stringent military specifications. Part of the MIL-DTL-83723 Series III, this connector features a durable aluminum shell with Electroless Nickel finish, ensuring superior performance in harsh environments. Suitable for wire sizes ranging from 20 to 16 AWG, it offers secure connections in high-voltage applications up to 600 VAC. With an insert arrangement of 20-39 and keying position 6, it guarantees proper mating alignment. The threaded locking mechanism provides added stability, making it ideal for demanding hi-rel situations. Trust in the M8372384R20396 for your critical circular connector needs.

