| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/84S14129 L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 14 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 14-12 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/84S14129 L/C |
M83723/84S14129 L/C
| Heilind Number: | AERM83723/84S14129 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/84S14129 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MIL-DTL-83723 Series III Jam Nut Receptacle, a rugged and reliable circular connector designed for high-performance applications. Featuring a durable stainless steel shell with a passivated finish, this connector ensures maximum durability in harsh environments. With a shell size of 14, it accommodates 20 to 16 AWG and 24 to 20 AWG wire sizes, making it versatile for various connection needs. Designed for secure and threaded locking, it guarantees a stable connection under vibration and shock conditions. Please note that this assembly does not ship with contacts. Trust in the Conesys M83723 for your high-reliability connectivity requirements.

