M83723/84S2232N L/C

Heilind Number:AERM83723/84S2232N L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S2232N L/C
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, SOCKET, 83723 SIII THREA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S2232N L/C
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:22
Shell Type:Jam Nut Receptacle
Contact Type:Socket
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:N
Without Contacts:Yes
Locking Mechanism:Threaded
Insert Arrangement:22-32
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/84S2232N L/C

Detailed Description

Introducing the M83723/84S2232N L/C, a high-performance jam nut receptacle designed for military-grade applications. This socket connector, part of the MIL-DTL-83723 Series III, features a durable stainless steel shell with passivated finish, ensuring reliability in harsh environments. With a shell size of 22 and contact type of socket, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The insert arrangement of 22-32 and threaded locking mechanism provide secure connections, while the 600 VAC voltage rating guarantees robust performance. Please note that this assembly does not ship with contacts, allowing for customization to meet specific project requirements. Ideal for use in hi-rel environments, the M8372384S2232NLC sets the standard for rugged circular connectors.