| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/84S24576 |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 24 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 24-57 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/84S24576 |
M83723/84S24576
| Heilind Number: | AERM83723/84S24576 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/84S24576 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/84S24576, a MIL-DTL-83723 compliant Jam Nut Receptacle designed for rugged environments. Part of the Series III connectors, this socket features a shell size of 24 made from durable stainless steel, ensuring reliable performance. With contact types suitable for 14 to 12 AWG and 24 to 20 AWG wire sizes, it offers versatile connectivity options. The passivated shell finish enhances corrosion resistance, while the threaded locking mechanism provides secure mating. Rated for 600 VAC, it guarantees safe power transmission. Ideal for high-reliability applications, the M83723/84S24576 is a trusted choice in the world of circular MIL Spec connectors.

