| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/85A14127 L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 14 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Black Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 14-12 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/85A14127 L/C |
M83723/85A14127 L/C
| Heilind Number: | AERM83723/85A14127 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/85A14127 L/C |
| ECAD Model: |
Specifications
Detailed Description
Crafted to meet stringent military specifications, the M83723/85A14127 L/C Jam Nut Receptacle is a vital component in high-reliability electronic systems. Part of the Series III connectors, this assembly features a durable aluminum shell with a black anodized finish, ensuring robust performance even in harsh environments. With a shell size of 14 and a threaded locking mechanism, it guarantees secure and stable connections. Designed for use with wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, it offers versatility in wiring configurations. Compliant with MIL-DTL-83723 standards and rated for 600 VAC, this connector is ideal for mission-critical applications. Please note, contacts are not included with this assembly.

