M83723/85A20256

Heilind Number:AERM83723/85A20256
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A20256
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A20256
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Black Anodized
Voltage Rating:600 VAC
Insert Arrangement:20-25
Keying Position:6
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:AERM83723/85A20256

Detailed Description

Introducing the M83723/85A20256, a high-performance Jam Nut Receptacle designed for military-grade applications. Compliant with MIL-DTL-83723 specifications, this connector guarantees reliability in even the most demanding environments. Featuring a Series III design with a shell size of 20, it is optimized for efficient signal transmission. The pin contact type ensures secure connections, accommodating wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. Constructed with durable aluminum shell material and a black anodized finish, it offers enhanced longevity and protection. With a voltage rating of 600 VAC, it is suitable for power and data transmission. The threaded locking mechanism and keying position 6 provide added security and prevent mismating. Trusted for its high reliability, the M83723/85A20256 is a vital component in hi-rel applications.