M83723/85A20259

Heilind Number:AERM83723/85A20259
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A20259
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A20259
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Black Anodized
Voltage Rating:600 VAC
Insert Arrangement:20-25
Keying Position:9
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:AERM83723/85A20259

Detailed Description

Introducing the M83723/85A20259, a high-performance jam nut receptacle designed for military applications. Certified to MIL-DTL-83723 specifications, this connector is part of the rugged Series III family, offering reliable connectivity in harsh environments. With a shell size of 20 and a black anodized aluminum construction, it provides durability and corrosion resistance. Featuring pin contact type and accommodating wire sizes ranging from 14 to 12 AWG, it ensures secure and efficient signal transmission. The threaded locking mechanism guarantees a stable connection, while the 600 VAC voltage rating makes it suitable for a wide range of power applications. With insert arrangement 20-25 and keying position 9, it offers easy installation and alignment. Trust in the Conesys M83723 campaign and rest assured of its high-reliability performance. Upgrade your circular MIL spec connectors with the M83723/85A20259 for unparalleled quality and durability in mission-critical operations.