M83723/85A2028N

Heilind Number:AERM83723/85A2028N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A2028N
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A2028N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Black Anodized
Voltage Rating:600 VAC
Insert Arrangement:20-28
Keying Position:N
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:AERM83723/85A2028N

Detailed Description

Introducing the M83723/85A2028N, a high-performance JAM NUT RECEPT pin connector designed to meet stringent military specifications. Part of the MIL-DTL-83723 Series III, this connector features a durable aluminum shell with a black anodized finish, ensuring reliable performance in demanding environments. With a shell size of 20 and contact type pin, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The threaded locking mechanism guarantees secure connections, while its 600VAC voltage rating makes it suitable for a wide range of applications. Trusted for its quality and reliability, the M83723/85A2028N is a key component in hi-rel circular MIL spec connectors, offering peace of mind in critical operations.