| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/85A20399 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Black Anodized |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 20-39 |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/85A20399 |
M83723/85A20399
| Heilind Number: | AERM83723/85A20399 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/85A20399 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/85A20399, a MIL-DTL-83723 compliant Jam Nut Receptacle designed for high reliability in demanding environments. Part of the Conesys M83723 series, this connector features a rugged aluminum shell with a black anodized finish for enhanced durability. With a shell size of 20 and a threaded locking mechanism, it ensures secure mating in aerospace and military applications. The contact type is a pin, suitable for wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG. Its insert arrangement of 20-39 and keying position of 9 prevent mismating, while the 600VAC voltage rating guarantees reliable performance. Trust the M8372385A20399 for your critical connectivity needs.

