M83723/85A22329 L/C

Heilind Number:AERM83723/85A22329 L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A22329 L/C
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A22329 L/C
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:22
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Black Anodized
Voltage Rating:600 VAC
Insert Arrangement:22-32
Keying Position:9
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
Without Contacts:Yes
SKU:AERM83723/85A22329 L/C

Detailed Description

The M83723/85A22329 L/C is a meticulously crafted Jam Nut Receptacle, PIN, 83723 SIII THREADED connector, designed to meet stringent military specifications laid out in MIL-DTL-83723. Part of the renowned Series III, this connector boasts a shell size of 22, constructed from durable aluminum with a sleek black anodized finish. Suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it offers a reliable solution for high-voltage applications, with a voltage rating of 600 VAC. Featuring an insert arrangement of 22-32 and a keying position of 9, it ensures secure and precise connections. The locking mechanism is threaded, providing added stability in operation. It is important to note that this assembly does not ship with contacts, allowing for customization as per specific requirements. Trusted for its high reliability, the M83723/85A22329 L/C is a vital component in various industrial and military-grade applications.