M83723/85G20257

Heilind Number:AERM83723/85G20257
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G20257
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G20257
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:20
Shell Type:Jam Nut Receptacle
Contact Type:Pin
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:7
Locking Mechanism:Threaded
Insert Arrangement:20-25
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/85G20257

Detailed Description

Introducing the M83723/85G20257, a MIL-DTL-83723 compliant Jam Nut Receptacle designed for high-reliability applications. Part of the Series III Conesys M83723 campaign, this connector features a durable stainless steel shell with a passivated finish, ensuring robust performance in demanding environments. With a shell size of 20 and a threaded locking mechanism, it guarantees secure and stable connections. The PIN contact type accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, with a voltage rating of 600 VAC. Its insert arrangement of 20-25 and keying position of 7 further enhance compatibility and ease of use. Trust in the M8372385G20257 for reliable connectivity in critical military and aerospace systems.