M83723/85G2025N

Heilind Number:AERM83723/85G2025N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G2025N
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G2025N
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:20
Shell Type:Jam Nut Receptacle
Contact Type:Pin
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:N
Locking Mechanism:Threaded
Insert Arrangement:20-25
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/85G2025N

Detailed Description

Introducing the M83723/85G2025N, a MIL-DTL-83723 compliant Jam Nut Receptacle designed for rugged performance in demanding environments. Part of the Conesys M83723 series, this connector features a Series III shell with a shell size of 20 and a threaded locking mechanism for secure connections. With a shell material of stainless steel and a passivated shell finish, it ensures durability and corrosion resistance. The contact type is a pin, suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. Certified for high reliability applications, it offers a voltage rating of 600 VAC. The M83723/85G2025N is the ideal choice for military, aerospace, and other mission-critical systems where dependable connectivity is essential.