M83723/85G20288

Heilind Number:AERM83723/85G20288
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G20288
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G20288
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:20
Shell Type:Jam Nut Receptacle
Contact Type:Pin
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:8
Locking Mechanism:Threaded
Insert Arrangement:20-28
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/85G20288

Detailed Description

Introducing the M83723/85G20288, a MIL-DTL-83723 compliant jam nut receptacle designed for optimal performance in rugged environments. Part of the Conesys M83723 series, this connector features a threaded locking mechanism and stainless steel shell for secure and durable connectivity. With a shell size of 20 and contact type of pin, it is suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The shell finish is passivated, ensuring corrosion resistance. Rated for up to 600 VAC, it is ideal for high voltage applications. The insert arrangement is 20-28 with a keying position of 8, providing precise alignment. This hi-rel connector is perfect for military, aerospace, and other demanding applications.