M83723/85G20396

Heilind Number:AERM83723/85G20396
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G20396
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G20396
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Pin
Shell Material:Stainless Steel
Wire Size:20 to 16 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:20-39
Keying Position:6
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:AERM83723/85G20396

Detailed Description

Introducing the M83723/85G20396 Jam Nut Receptacle, PIN for 83723 Series III Threaded connectors, built to MIL-DTL-83723 military specification. This high-reliability connector features a shell size of 20 and is designed for use with 20 to 16 AWG and 24 to 20 AWG wires. Constructed from durable stainless steel with a passivated finish, it offers a secure and corrosion-resistant connection. With a voltage rating of 600 VAC, it is suitable for a wide range of applications in demanding environments. The insert arrangement of 20-39, keying position 6, and threaded locking mechanism ensure proper mating and alignment. Trust in the quality and performance of the Conesys M83723 series connector for your critical connectivity needs. Please note that this product is not RoHS compliant.