M83723/85G22326

Heilind Number:AERM83723/85G22326
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G22326
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G22326
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:22
Shell Type:Jam Nut Receptacle
Contact Type:Pin
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:6
Locking Mechanism:Threaded
Insert Arrangement:22-32
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/85G22326

Detailed Description

Introducing the M83723/85G22326, a high-performance JAM NUT RECEPT PIN designed for military applications. Compliant with MIL-DTL-83723 specifications, this connector is part of the rugged Series III lineup, featuring a durable stainless steel shell with a passivated finish. With a shell size of 22 and a threaded locking mechanism, it ensures secure and reliable connections in demanding environments. Suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it offers versatility in assembly. Boasting a voltage rating of 600 VAC and meeting hi-rel standards, this connector is ideal for use in critical systems where durability and performance are paramount. Upgrade your connectivity with the M83723/85G22326.