M83723/85G24577

Heilind Number:AERM83723/85G24577
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G24577
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G24577
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Pin
Shell Material:Stainless Steel
Wire Size:14 to 12 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:24-57
Keying Position:7
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:AERM83723/85G24577

Detailed Description

Introducing the M83723/85G24577, a high-performance JAM NUT RECEPT PIN connector designed to meet stringent military specifications. Part of the Series III lineup, this connector features a durable stainless steel shell with a passivated finish, ensuring long-lasting reliability even in harsh environments. With a shell size of 24 and a threaded locking mechanism, it offers secure and stable connections. Suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it accommodates a wide range of applications. Its MIL-DTL-83723 compliance guarantees quality and performance. Perfect for high-reliability applications, the M83723/85G24577 is a essential component in the Conesys M83723 lineup.