| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/85K14128 L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 14 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 14-12 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/85K14128 L/C |
M83723/85K14128 L/C
| Heilind Number: | AERM83723/85K14128 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/85K14128 L/C |
| ECAD Model: |
Specifications
Detailed Description
The M83723/85K14128 L/C is a high-performance Jam Nut Receptacle, PIN connector from the Series III MIL-DTL-83723 specification. Constructed with durable Stainless Steel shell material and featuring a shell finish of Passivated, this connector ensures longevity and reliability in demanding environments. With a shell size of 14 and contact type Pin, it is suitable for wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG. The threaded locking mechanism secures a stable connection, while the 600 VAC voltage rating guarantees safe operation. Please note that this assembly does not ship with contacts. Perfect for hi-rel applications, the M8372385K14128LC is a top choice for aerospace, defense, and industrial projects.

