M83723/85K22328

Heilind Number:AERM83723/85K22328
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K22328
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K22328
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:22
Contact Type:Pin
Shell Material:Stainless Steel
Wire Size:14 to 12 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:22-32
Keying Position:8
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:AERM83723/85K22328

Detailed Description

Introducing the M83723/85K22328, a military-specification Jam Nut Receptacle designed for robust and reliable performance in demanding environments. Part of the Series III Conesys M83723 lineup, this connector features a threaded locking mechanism for secure mating. With a shell size of 22 and a shell material of stainless steel, it offers exceptional durability. The contact type is a pin, suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. Passivated shell finish ensures corrosion resistance, while a voltage rating of 600 VAC guarantees safe operation. Meeting high-reliability standards, this connector is ideal for use in aerospace, defense, and other mission-critical applications.