| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/85R20259 L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 20 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 20-25 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/85R20259 L/C |
M83723/85R20259 L/C
| Heilind Number: | AERM83723/85R20259 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/85R20259 L/C |
| ECAD Model: |
Specifications
Detailed Description
The M83723/85R20259 L/C is a high-performance JAM NUT RECEPT. Designed for military specifications and part of the Series III Conesys M83723 campaign, this threaded receptacle ensures reliable connectivity in demanding environments. With a shell size of 20 and made of durable aluminum with electroless nickel finish, it guarantees robust performance. Suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it offers versatility in application. Featuring an insert arrangement of 20-25, keying position 9, and a threaded locking mechanism, it ensures secure mating. Please note that this assembly does not ship with contacts.

