M83723/85R2028N

Heilind Number:AERM83723/85R2028N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R2028N
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R2028N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-28
Keying Position:N
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:AERM83723/85R2028N

Detailed Description

Introducing the M83723/85R2028N, a meticulously crafted JAM NUT RECEPT PIN designed to meet stringent MIL-DTL-83723 military specifications. Part of the high-performance Series III, this connector boasts a shell size of 20 and features durable aluminum construction. Its contact type, shell material, and wire size compatibility (14 to 12 AWG, 24 to 20 AWG) ensure reliable connectivity in demanding environments. With a threaded locking mechanism and Electroless Nickel shell finish, it guarantees secure and corrosion-resistant operation. The insert arrangement of 20-28 with keying position N offers precise alignment, while its 600 VAC voltage rating makes it suitable for a wide range of applications. Trust in the Conesys M83723 campaign and rest assured of its high reliability, perfect for hi-rel scenarios. RoHS compliance further underscores its commitment to quality and environmental responsibility. Upgrade to the M8372385R2028N for premium circular MIL spec connectivity.