M83723/85S14129

Heilind Number:AERM83723/85S14129
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S14129
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S14129
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:14
Contact Type:Pin
Shell Material:Stainless Steel
Wire Size:20 to 16 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:14-12
Keying Position:9
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:AERM83723/85S14129

Detailed Description

Introducing the M83723/85S14129, a high-performance JAM NUT RECEPT designed for military specifications. Part of the Series III connectors, this threaded receptacle boasts a shell size of 14 and features durable stainless steel construction. With a contact type of Pin, it accommodates wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG. The shell type is a Jam Nut Receptacle with a passivated finish, ensuring reliable performance in demanding environments. Compliant with MIL-DTL-83723 standards, this connector offers a voltage rating of 600 VAC, making it suitable for a wide range of applications. The 14-12 insert arrangement, keying position 9, and threaded locking mechanism provide secure and precise connectivity. Part of the Conesys M83723 series, this connector is also suitable for high-reliability applications.