M83723/85S22326

Heilind Number:AERM83723/85S22326
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S22326
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S22326
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:22
Contact Type:Pin
Shell Material:Stainless Steel
Wire Size:14 to 12 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:22-32
Keying Position:6
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:AERM83723/85S22326

Detailed Description

Introducing the M83723/85S22326 Jam Nut Receptacle, a rugged and reliable connector designed for demanding military applications. Built to MIL-DTL-83723 specifications, this connector is part of the Series III lineup, featuring a shell size of 22 and a pin contact type. Constructed from durable stainless steel with a passivated finish, it offers superior corrosion resistance. Accommodating wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it ensures secure and efficient connections. With a voltage rating of 600 VAC, it meets stringent performance standards. The threaded locking mechanism guarantees a stable and vibration-resistant connection. Its 22-32 insert arrangement and keying position of 6 provide easy and accurate mating. Trust in the Conesys M83723 for high-reliability connectivity in harsh environments.