M83723/85S24437

Heilind Number:AERM83723/85S24437
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S24437
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S24437
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Pin
Shell Material:Stainless Steel
Wire Size:20 to 16 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:24-43
Keying Position:7
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:AERM83723/85S24437

Detailed Description

Introducing the M83723/85S24437, a high-performance Jam Nut Receptacle designed for military applications. This rugged connector, meeting MIL-DTL-83723 specifications, is part of the Series III lineup, featuring a durable stainless steel shell with a passivated finish. Its threaded locking mechanism ensures secure connections in harsh environments, while accommodating wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG. With a voltage rating of 600 VAC and hi-rel designation, this connector is ideal for demanding aerospace and defense systems. The 24-43 insert arrangement, along with keying position 7, provides easy identification and proper mating. Trust in the reliability and performance of the M83723/85S24437 for your critical mission-critical applications.