M83723/85W2028N

Heilind Number:AERM83723/85W2028N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W2028N
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W2028N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-28
Keying Position:N
Locking Mechanism:Threaded
Operating Temperature:-65 to 175 °C
SKU:AERM83723/85W2028N

Detailed Description

Introducing the M83723/85W2028N, a rugged and reliable Jam Nut Receptacle designed for military applications. This high-performance connector, meeting MIL-DTL-83723 specifications, is part of the prestigious Conesys M83723 series. With a shell size of 20 and a threaded locking mechanism, it ensures secure and stable connections in demanding environments. The pin contact type accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, making it versatile for various power and signal transmission needs. Crafted from durable aluminum with an Olive Drab Cadmium over Nickel finish, it offers excellent corrosion resistance. With a voltage rating of 600 VAC and a hi-rel designation, this connector guarantees exceptional performance under extreme conditions. Trust in the M8372385W2028N for your critical connectivity requirements.