M83723/85W20396

Heilind Number:AERM83723/85W20396
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W20396
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W20396
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-39
Keying Position:6
Locking Mechanism:Threaded
Operating Temperature:-65 to 175 °C
SKU:AERM83723/85W20396

Detailed Description

Introducing the M83723/85W20396, a rugged and reliable JAM NUT RECEPT designed for military applications. Compliant with MIL-DTL-83723 specifications, this connector is part of the Series III lineup, featuring a shell size of 20 and a pin contact type. Constructed with durable aluminum shell material and finished with Olive Drab Cadmium Over Nickel plating, it offers superior protection against harsh environments. With wire size compatibility ranging from 20 to 16 AWG and 24 to 20 AWG, it ensures versatile connectivity. The threaded locking mechanism and keying position 6 provide secure mating, while the high voltage rating of 600 VAC makes it suitable for demanding scenarios. Ideal for hi-rel applications, the M83723/85W20396, also known as Conesys M83723, guarantees exceptional performance in critical military and aerospace systems.