M83723/85W20396 L/C

Heilind Number:AERM83723/85W20396 L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W20396 L/C
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W20396 L/C
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-39
Keying Position:6
Locking Mechanism:Threaded
Operating Temperature:-65 to 175 °C
Without Contacts:Yes
SKU:AERM83723/85W20396 L/C

Detailed Description

The JAM NUT RECEPT, PIN, 83723 SIII THREADED is a vital component in military-grade connectivity solutions, meeting the stringent requirements of MIL-DTL-83723 specifications. Part of the rugged Series III connectors, this assembly features a durable Aluminum shell with Olive Drab Cadmium Over Nickel finish, ensuring reliability in harsh environments. With a shell size of 20 and contact type being Pin, it accommodates wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG. The insert arrangement of 20-39 and keying position of 6 provide secure mating. Operating at a voltage rating of 600 VAC, this connector is suitable for high-power applications. Please note that this assembly does not ship with contacts, allowing for customization as per specific requirements.