M83723/85W20397 L/C

Heilind Number:AERM83723/85W20397 L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W20397 L/C
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W20397 L/C
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:20
Shell Type:Jam Nut Receptacle
Contact Type:Pin
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:7
Without Contacts:Yes
Locking Mechanism:Threaded
Insert Arrangement:20-39
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 175 °C
SKU:AERM83723/85W20397 L/C

Detailed Description

Introducing the M83723/85W20397 L/C, a high-performance jam nut receptacle designed for rugged military applications. This meticulously crafted connector, meeting MIL-DTL-83723 specifications, is part of the esteemed Series III lineup, guaranteeing top-tier quality and reliability. With a shell size of 20 and a threaded contact type, it ensures secure connections in demanding environments. Constructed with durable aluminum and featuring a shell finish of olive drab cadmium over nickel, it offers exceptional corrosion resistance. The insert arrangement of 20-39 with keying position 7 and a threaded locking mechanism further enhance its functionality. Rated for 600 VAC, this connector is suitable for high-voltage applications. Please note that this assembly does not ship with contacts, allowing for custom configurations to meet specific requirements. Trust in the Conesys M83723 for superior connectivity in critical operations.