M83723/85W20399

Heilind Number:AERM83723/85W20399
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W20399
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W20399
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:20
Shell Type:Jam Nut Receptacle
Contact Type:Pin
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:9
Locking Mechanism:Threaded
Insert Arrangement:20-39
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 175 °C
SKU:AERM83723/85W20399

Detailed Description

Introducing the M83723/85W20399, a high-performance JAM NUT RECEPT designed for military applications. With its rugged MIL-DTL-83723 specification, this connector ensures reliable performance in the most demanding environments. Part of the Conesys M83723 series, it features a shell size of 20 and a pin contact type, suitable for wire sizes ranging from 20 to 16 AWG. The olive drab cadmium over nickel shell finish not only provides durability but also meets strict military standards. With a voltage rating of 600 VAC and hi-rel designation, this connector is ideal for critical systems where performance is non-negotiable. Trust the M83723/85W20399 for secure and efficient connectivity in your military or aerospace applications.