M83723/85W2039N L/C

Heilind Number:AERM83723/85W2039N L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W2039N L/C
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W2039N L/C
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:20
Shell Type:Jam Nut Receptacle
Contact Type:Pin
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:N
Without Contacts:Yes
Locking Mechanism:Threaded
Insert Arrangement:20-39
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 175 °C
SKU:AERM83723/85W2039N L/C

Detailed Description

The M83723/85W2039N L/C is a robust, military-grade Jam Nut Receptacle designed for Series III applications, meeting stringent MIL-DTL-83723 specifications. Featuring a durable aluminum shell with Olive Drab Cadmium Over Nickel finish, this connector ensures reliable performance in demanding environments. With a shell size of 20 and contact type of Pin, it accommodates wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, making it versatile for various connectivity needs. The threaded locking mechanism provides secure mating, while the 600 VAC voltage rating guarantees safe operation. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Perfect for high-reliability applications, the M83723/85W2039N L/C is a trusted solution for aerospace, defense, and industrial systems.