M83723/86A14129 L/C

Heilind Number:AERM83723/86A14129 L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A14129 L/C
ECAD Model:
3D Model

Description:

STD PLUG, SOCKET, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A14129 L/C
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:14
Shell Type:Plug, Straight
Contact Type:Socket
Shell Finish:Black Anodized
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:9
Without Contacts:Yes
Locking Mechanism:Threaded
Insert Arrangement:14-12
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/86A14129 L/C

Detailed Description

Introducing the STD PLUG, SOCKET, 83723 SIII THREADED connector, meticulously crafted to meet MIL-DTL-83723 military specifications. Part of the renowned Series III, this connector features a durable aluminum shell in shell size 14, with straight plug configuration and a sleek black anodized finish. Engineered for reliability, it accommodates wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, ensuring seamless electrical connectivity in high-performance applications. With an insert arrangement of 14-12, keying position 9, and threaded locking mechanism, it offers secure and precise mating. Proudly part of the Conesys M83723 campaign, this high-reliability connector is rated for up to 600 VAC. Please note, this assembly does not ship with contacts, allowing for customized configurations. Elevate your connectivity solutions with the M8372386A14129LC.