M83723/86A20256 L/C

Heilind Number:AERM83723/86A20256 L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A20256 L/C
ECAD Model:
3D Model

Description:

STD PLUG, SOCKET, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A20256 L/C
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Plug, Straight
Shell Finish:Black Anodized
Voltage Rating:600 VAC
Insert Arrangement:20-25
Keying Position:6
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
Without Contacts:Yes
SKU:AERM83723/86A20256 L/C

Detailed Description

The M83723/86A20256 L/C is a high-performance STD PLUG, SOCKET designed for military applications, meeting MIL-DTL-83723 specifications. Part of the rugged Series III connectors, this assembly features a shell size of 20 with a straight plug shell type crafted from durable black anodized aluminum. With a voltage rating of 600 VAC, it ensures reliable power transmission in demanding environments. Suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it offers versatile connectivity options. The insert arrangement of 20-25, along with a keying position of 6 and threaded locking mechanism, guarantees secure mating. Please note that this assembly does not ship with contacts, allowing for custom configurations as needed. Ideal for hi-rel applications, the M83723/86A20256 L/C is a trusted choice for critical connectivity needs.