M83723/86A24436 L/C

Heilind Number:AERM83723/86A24436 L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A24436 L/C
ECAD Model:
3D Model

Description:

STD PLUG, SOCKET, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A24436 L/C
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:24
Shell Type:Plug, Straight
Contact Type:Socket
Shell Finish:Black Anodized
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:6
Without Contacts:Yes
Locking Mechanism:Threaded
Insert Arrangement:24-43
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/86A24436 L/C

Detailed Description

Introducing the MIL-DTL-83723 Series III Threaded STD Plug, Socket assembly, meticulously engineered for high-reliability operations in demanding environments. With a durable aluminum shell, black anodized for enhanced protection, this connector ensures robust performance. Featuring a shell size of 24 and a straight plug design, it offers seamless compatibility with corresponding sockets. The assembly, part of the Conesys M83723 campaign, complies with stringent military specifications for utmost quality assurance. Suitable for wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, it accommodates a wide range of applications. With a voltage rating of 600 VAC, it guarantees safe and efficient power transmission. Designed with an insert arrangement of 24-43 and a keying position of 6, it facilitates easy and secure mating. The threaded locking mechanism ensures a stable connection, even in vibration-prone settings. Please note, this assembly does not ship with contacts, allowing for custom configurations to meet specific requirements. Trust in the M8372386A24436LC for unparalleled performance in critical connectivity tasks.