M83723/86G1412N

Heilind Number:AERM83723/86G1412N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G1412N
ECAD Model:
3D Model

Description:

STD PLUG, SOCKET, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G1412N
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:14
Shell Type:Plug, Straight
Contact Type:Socket
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:N
Locking Mechanism:Threaded
Insert Arrangement:14-12
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/86G1412N

Detailed Description

Introducing the STD PLUG, SOCKET, 83723 SIII THREADED, a robust military-grade connector designed to meet the stringent requirements of MIL-DTL-83723 specifications. Part of the Series III lineup, this connector features a durable Stainless Steel shell in size 14, ensuring reliable performance in demanding environments. With a contact type of Socket and support for wire sizes ranging from 20 to 16 AWG, as well as 24 to 20 AWG, it offers versatility in connectivity. The straight plug design with a passivated shell finish and threaded locking mechanism guarantees secure and stable connections. Rated for a voltage of 600 VAC and boasting an insert arrangement of 14-12, this connector is ideal for high-reliability applications. Trust in the Conesys M83723 series for top-quality circular MIL spec connectors that deliver exceptional performance. Note that this product is not RoHS compliant.