M83723/86G2028N

Heilind Number:AERM83723/86G2028N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G2028N
ECAD Model:
3D Model

Description:

STD PLUG, SOCKET, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G2028N
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:20
Shell Type:Plug, Straight
Contact Type:Socket
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:N
Locking Mechanism:Threaded
Insert Arrangement:20-28
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/86G2028N

Detailed Description

Introducing the STD PLUG, SOCKET, 83723 SIII THREADED ( M83723/86G2028N) from our Conesys M83723 campaign. This military-specification MIL-DTL-83723 connector, part of the Series III collection, boasts a shell size of 20 and features a durable stainless steel construction, ensuring reliability in demanding environments. With a contact type of Socket, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The straight plug shell with a passivated finish offers secure connections, while its threaded locking mechanism guarantees stability. Certified for RoHS compliance and rated for 600 VAC, this high-reliability connector with insert arrangement 20-28 and keying position N is ideal for various applications in the aerospace, defense, and industrial sectors.