M83723/86K20256

Heilind Number:AERM83723/86K20256
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K20256
ECAD Model:
3D Model

Description:

STD PLUG, SOCKET, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K20256
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:20
Shell Type:Plug, Straight
Contact Type:Socket
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:6
Locking Mechanism:Threaded
Insert Arrangement:20-25
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/86K20256

Detailed Description

Introducing the M83723/86K20256 STD PLUG, SOCKET, part of the MIL-DTL-83723 compliant Conesys M83723 series. Designed for high-reliability applications, this circular connector features a shell size 20 with a straight plug configuration and a threaded locking mechanism for secure connections. With a shell material of stainless steel and a passivated finish, it ensures durability and corrosion resistance in harsh environments. The socket contact type accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, with a voltage rating of 600 VAC. Its insert arrangement 20-25 with keying position 6 allows for proper mating, making it ideal for military, aerospace, and industrial use. Trust in the M8372386K20256 for dependable and efficient connectivity solutions.