| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/86K22329 |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 22-32 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/86K22329 |
M83723/86K22329
| Heilind Number: | AERM83723/86K22329 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/86K22329 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STD Plug Socket, part of our MIL-DTL-83723 compliant Series III connectors. With a durable shell size 22 made of stainless steel, this connector is designed for high-reliability applications. Featuring a socket contact type suitable for wire sizes 14 to 12 AWG and 24 to 20 AWG, it ensures secure and efficient connections. The straight plug shell type with a passivated finish and threaded locking mechanism guarantees a robust and stable interface. With a voltage rating of 600 VAC and insert arrangement 22-32, it meets the stringent requirements of military and aerospace industries. Trust in the reliability and performance of the Conesys M83723 connector series.

